Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805X226M250CT | |
|---|---|
DigiKey Part Number | 1292-0805X226M250CTTR-ND - Tape & Reel (TR) 1292-0805X226M250CT-ND - Cut Tape (CT) 1292-0805X226M250CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805X226M250CT |
Description | CAP CER 22UF 25V X5R 0805 |
Customer Reference | |
Detailed Description | 22 µF ±20% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805X226M250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Discontinued at DigiKey | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805B226M025T | Holy Stone Enterprise Co., Ltd. | 2,763 | 4587-C0805B226M025TCT-ND | $0.50000 | Parametric Equivalent |
| C2012X5R1E226M125AC | TDK | 124,350 | 445-9112-1-ND | $1.51000 | Parametric Equivalent |
| CC0805MFX5R8BB226 | YAGEO | 15,595 | 13-CC0805MFX5R8BB226CT-ND | $0.48000 | Parametric Equivalent |
| CC0805MKX5R8BB226 | YAGEO | 258,226 | 311-1903-1-ND | $0.48000 | Parametric Equivalent |
| CL21A226MAYNNNE | Samsung Electro-Mechanics | 159,688 | 1276-CL21A226MAYNNNECT-ND | $0.26000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.22907 | $687.21 |
| 6,000 | $0.21380 | $1,282.80 |
| 9,000 | $0.20616 | $1,855.44 |
| 15,000 | $0.20311 | $3,046.65 |
| 30,000 | $0.19853 | $5,955.90 |











