0805B472M500CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.06000
Datasheet

Parametric Equivalent


KEMET
In Stock: 7,908
Unit Price: $0.26000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.02894
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.03744
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.03656
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.02966
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.04542
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.04002
Datasheet
4700 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805B472M500CT

DigiKey Part Number
1292-0805B472M500CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805B472M500CT
Description
CAP CER 4700PF 50V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
4700 pF ±20% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805B472M500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C472M5RACAUTOKEMET0399-C0805C472M5RACAUTOTR-ND$0.06000Parametric Equivalent
C0805C472M5RACTUKEMET7,908399-C0805C472M5RACTUCT-ND$0.26000Parametric Equivalent
C0805C472M5REC7210KEMET0C0805C472M5REC7210-ND$0.02894Parametric Equivalent
C0805C472M5RECAUTOKEMET0C0805C472M5RECAUTO-ND$0.03744Parametric Equivalent
C0805C472M5RECAUTO7210KEMET0C0805C472M5RECAUTO7210-ND$0.03656Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.00638$25.52
Manufacturers Standard Package