0805B272K101CT is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 7,259
Unit Price: $0.30000
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.07774
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.05825
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.07479
Datasheet
2700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805B272K101CT

DigiKey Part Number
1292-0805B272K101CTTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
0805B272K101CT
Description
CAP CER 2700PF 100V X7R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2700 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805B272K101CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C272K1RACTUKEMET7,259399-C0805C272K1RACTUCT-ND$0.30000Parametric Equivalent
C0805C272K1RALTUKEMET0399-C0805C272K1RALTUTR-ND$0.07774Parametric Equivalent
VJ0805Y272KXBCW1BCVishay Vitramon0VJ0805Y272KXBCW1BC-ND$0.05825Parametric Equivalent
VJ0805Y272KXBPW1BCVishay Vitramon0VJ0805Y272KXBPW1BC-ND$0.07479Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.01066$42.64
Manufacturers Standard Package