
0805B225K250CT | |
|---|---|
DigiKey Part Number | 1292-0805B225K250CTTR-ND - Tape & Reel (TR) 1292-0805B225K250CT-ND - Cut Tape (CT) 1292-0805B225K250CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805B225K250CT |
Description | CAP CER 2.2UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.11000 | $0.11 |
| 10 | $0.06200 | $0.62 |
| 50 | $0.04320 | $2.16 |
| 100 | $0.03730 | $3.73 |
| 500 | $0.02746 | $13.73 |
| 1,000 | $0.02444 | $24.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.02073 | $62.19 |
| 6,000 | $0.01892 | $113.52 |
| 9,000 | $0.01801 | $162.09 |
| 15,000 | $0.01701 | $255.15 |
| 21,000 | $0.01642 | $344.82 |
| 30,000 | $0.01586 | $475.80 |

