Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603N820J101CT | |
|---|---|
DigiKey Part Number | 1292-0603N820J101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N820J101CT |
Description | CAP CER 82PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HH18N820J101CT | Walsin Technology Corporation | 0 | 1292-HH18N820J101CTTR-ND | $0.00842 | Parametric Equivalent |
| AC0603JRNPO0BN820 | YAGEO | 3,607 | 13-AC0603JRNPO0BN820CT-ND | $0.14000 | Parametric Equivalent |
| C0603C820J1GACAUTO | KEMET | 2,584 | 399-15836-1-ND | $0.29000 | Parametric Equivalent |
| C0603C820J1GACTU | KEMET | 391 | 399-C0603C820J1GACTUCT-ND | $0.26000 | Parametric Equivalent |
| C1608C0G2A820J080AA | TDK | 2,447 | 445-14031-1-ND | $0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.00586 | $23.44 |










