5600 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603B562K500CT

DigiKey Part Number
1292-1455-2-ND - Tape & Reel (TR)
1292-1455-1-ND - Cut Tape (CT)
1292-1455-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603B562K500CT
Description
CAP CER 5600PF 50V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5600 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603B562K500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
KGM15AR71H562KMKYOCERA AVX14,690478-KGM15AR71H562KMCT-ND$0.19000Direct
KGM15AR71H562KTKYOCERA AVX9,427478-KGM15AR71H562KTCT-ND$0.10000Direct
AC0603KRX7R9BB562YAGEO15,24413-AC0603KRX7R9BB562CT-ND$0.11000Parametric Equivalent
C0603C562K5RACAUTOKEMET14,880399-17599-1-ND$0.12000Parametric Equivalent
C0603C562K5RACTUKEMET39,096399-C0603C562K5RACTUCT-ND$0.10000Parametric Equivalent
In-Stock: 1,833
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.02400$0.24
50$0.01620$0.81
100$0.01360$1.36
500$0.00956$4.78
1,000$0.00832$8.32
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.00545$21.80
8,000$0.00485$38.80
12,000$0.00456$54.72
20,000$0.00423$84.60
28,000$0.00404$113.12
40,000$0.00385$154.00
Manufacturers Standard Package