
0603B562K500CT | |
|---|---|
DigiKey Part Number | 1292-1455-2-ND - Tape & Reel (TR) 1292-1455-1-ND - Cut Tape (CT) 1292-1455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603B562K500CT |
Description | CAP CER 5600PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5600 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B562K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| KGM15AR71H562KM | KYOCERA AVX | 14,690 | 478-KGM15AR71H562KMCT-ND | $0.19000 | Direct |
| KGM15AR71H562KT | KYOCERA AVX | 9,427 | 478-KGM15AR71H562KTCT-ND | $0.10000 | Direct |
| AC0603KRX7R9BB562 | YAGEO | 15,244 | 13-AC0603KRX7R9BB562CT-ND | $0.11000 | Parametric Equivalent |
| C0603C562K5RACAUTO | KEMET | 14,880 | 399-17599-1-ND | $0.12000 | Parametric Equivalent |
| C0603C562K5RACTU | KEMET | 39,096 | 399-C0603C562K5RACTUCT-ND | $0.10000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.02400 | $0.24 |
| 50 | $0.01620 | $0.81 |
| 100 | $0.01360 | $1.36 |
| 500 | $0.00956 | $4.78 |
| 1,000 | $0.00832 | $8.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.00545 | $21.80 |
| 8,000 | $0.00485 | $38.80 |
| 12,000 | $0.00456 | $54.72 |
| 20,000 | $0.00423 | $84.60 |
| 28,000 | $0.00404 | $113.12 |
| 40,000 | $0.00385 | $154.00 |

