
1206X106K500CT | |
|---|---|
DigiKey Part Number | 1292-1206X106K500CTTR-ND - Tape & Reel (TR) 1292-1206X106K500CT-ND - Cut Tape (CT) 1292-1206X106K500CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1206X106K500CT |
Description | CAP CER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206X106K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.075" (1.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.19000 | $0.19 |
| 10 | $0.11100 | $1.11 |
| 50 | $0.07900 | $3.95 |
| 100 | $0.06920 | $6.92 |
| 500 | $0.05262 | $26.31 |
| 1,000 | $0.04753 | $47.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.04334 | $86.68 |
| 4,000 | $0.03990 | $159.60 |
| 6,000 | $0.03817 | $229.02 |
| 10,000 | $0.03626 | $362.60 |
| 14,000 | $0.03515 | $492.10 |
| 20,000 | $0.03408 | $681.60 |

