
0402X105M6R3CT | |
|---|---|
DigiKey Part Number | 1292-0402X105M6R3CTTR-ND - Tape & Reel (TR) 1292-0402X105M6R3CT-ND - Cut Tape (CT) 1292-0402X105M6R3CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0402X105M6R3CT |
Description | CAP CER 1UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±20% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402X105M6R3CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±20% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.10000 | $0.10 |
| 10 | $0.01500 | $0.15 |
| 50 | $0.01000 | $0.50 |
| 100 | $0.00850 | $0.85 |
| 500 | $0.00580 | $2.90 |
| 1,000 | $0.00499 | $4.99 |
| 2,500 | $0.00414 | $10.35 |
| 5,000 | $0.00364 | $18.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00322 | $32.20 |
| 20,000 | $0.00288 | $57.60 |
| 30,000 | $0.00271 | $81.30 |
| 50,000 | $0.00253 | $126.50 |
| 70,000 | $0.00242 | $169.40 |
| 100,000 | $0.00231 | $231.00 |

