Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402N390G101CT | |
|---|---|
DigiKey Part Number | 1292-0402N390G101CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402N390G101CT |
Description | CAP CER 39PF 100V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 39 pF ±2% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402N390G101CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±2% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CBR04C390G1GAC | KEMET | 0 | 399-CBR04C390G1GACTR-ND | $0.14023 | Parametric Equivalent |
| GCM1555C2A390GE02D | Murata Electronics | 0 | 490-GCM1555C2A390GE02DTR-ND | $0.01299 | Parametric Equivalent |
| GRM1555C2A390GA01D | Murata Electronics | 0 | 490-GRM1555C2A390GA01DTR-ND | $0.01444 | Parametric Equivalent |
| GRM1555C2A390GA01J | Murata Electronics | 0 | 490-GRM1555C2A390GA01JTR-ND | $0.01219 | Parametric Equivalent |
| GRM1555C2A391GE01D | Murata Electronics | 0 | 490-GRM1555C2A391GE01DTR-ND | $0.00340 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00479 | $47.90 |





