0.033 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0402B333K160CT

DigiKey Part Number
1292-1203-2-ND - Tape & Reel (TR)
1292-1203-1-ND - Cut Tape (CT)
1292-1203-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402B333K160CT
Description
CAP CER 0.033UF 16V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0402B333K160CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 57,040
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.10000$0.10
10$0.01600$0.16
50$0.01060$0.53
100$0.00880$0.88
500$0.00606$3.03
1,000$0.00523$5.23
2,500$0.00435$10.88
5,000$0.00382$19.10
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.00339$33.90
20,000$0.00304$60.80
30,000$0.00286$85.80
50,000$0.00267$133.50
70,000$0.00255$178.50
100,000$0.00244$244.00
Manufacturers Standard Package