Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0402B151K500CT | |
|---|---|
DigiKey Part Number | 1292-0402B151K500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0402B151K500CT |
Description | CAP CER 150PF 50V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 150 pF ±10% 50V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0402B151K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012205056 | Würth Elektronik | 63,547 | 732-7551-1-ND | $0.10000 | Parametric Equivalent |
| C0402C151K5RACAUTO | KEMET | 15,855 | 399-C0402C151K5RACAUTOCT-ND | $0.37000 | Parametric Equivalent |
| C0402C151K5RACTU | KEMET | 34,117 | 399-C0402C151K5RACTUCT-ND | $0.36000 | Parametric Equivalent |
| C0402C151K5RALTU | KEMET | 0 | 399-C0402C151K5RALTUTR-ND | $0.11638 | Parametric Equivalent |
| C0402S151K5RACAUTO | KEMET | 0 | C0402S151K5RACAUTO-ND | $0.10441 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.00272 | $27.20 |









