
431K | |
|---|---|
DigiKey Part Number | 431K-ND |
Manufacturer | |
Manufacturer Product Number | 431K |
Description | HEATSINK FOR PWR SEMI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Stud Mounted Diode Aluminum 50.0W @ 55°C Board Level, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Extrusion | |
Package Cooled | ||
Attachment Method | Press Fit | |
Shape | Rectangular, Fins | |
Length | 3.000" (76.20mm) | |
Width | 4.750" (120.65mm) | |
Diameter | - | |
Fin Height | 3.000" (76.20mm) | |
Power Dissipation @ Temperature Rise | 50.0W @ 55°C | |
Thermal Resistance @ Forced Air Flow | 0.40°C/W @ 250 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | $24.26320 | $1,213.16 |

