
APCFA002GACAN-2BT | |
|---|---|
DigiKey Part Number | APCFA002GACAN-2BT-ND |
Manufacturer | |
Manufacturer Product Number | APCFA002GACAN-2BT |
Description | MEMORY CARD CFAST 2GB SLC |
Customer Reference | |
Detailed Description | Memory Card CFast 2GB SLC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Apacer Memory America | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Memory Type | CFast | |
Memory Size | 2GB | |
Speed | - | |
Technology | SLC | |
Operating Temperature | 0°C ~ 70°C | |
Base Product Number |

