
DC1203812U2B-2T0 | |
|---|---|
DigiKey Part Number | 345-DC1203812U2B-2T0-ND |
Manufacturer | |
Manufacturer Product Number | DC1203812U2B-2T0 |
Description | FAN AXIAL 120X38MM 12VDC WIRE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 178.4 CFM (5.00m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Category | Noise 54.0dB(A) |
Mfr | Power (Watts) 18.6 W |
Packaging Box | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 120mm L x 120mm H | Approval Agency CE, cURus, TUV |
Width 38.00mm | Weight 0.508 lb (230.42 g) |
Air Flow 178.4 CFM (5.00m³/min) | Current Rating (Amps) 1.55A |
Static Pressure 0.940 in H2O (234.1 Pa) | Material - Frame Polybutylene Terephthalate (PBT), Glass Filled |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT), Glass Filled |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
Features Locked Rotor Protection | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 480 | $19.60421 | $9,410.02 |

