
NCV84140DR2G | |
|---|---|
DigiKey Part Number | 488-NCV84140DR2GTR-ND - Tape & Reel (TR) 488-NCV84140DR2GCT-ND - Cut Tape (CT) 488-NCV84140DR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCV84140DR2G |
Description | SELF-PROTECTED FET |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 16A 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NCV84140DR2G Models |
Category | Current - Output (Max) 16A |
Mfr | Rds On (Typ) 140mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Type CMOS |
Part Status Active | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Switch Type | Operating Temperature -40°C ~ 150°C (TJ) |
Number of Outputs 1 | Grade Automotive |
Ratio - Input:Output 1:1 | Qualification AEC-Q100 |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 8-SOIC |
Interface On/Off | Package / Case |
Voltage - Load 4V ~ 28V | Base Product Number |
Voltage - Supply (Vcc/Vdd) Not Required |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $1.89900 | $18.99 |
| 25 | $1.73440 | $43.36 |
| 100 | $1.55430 | $155.43 |
| 250 | $1.46828 | $367.07 |
| 500 | $1.43132 | $715.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.29007 | $3,225.18 |
| 5,000 | $1.26373 | $6,318.65 |


