
DC0402812J2B-3T0 | |
|---|---|
DigiKey Part Number | 345-DC0402812J2B-3T0-ND |
Manufacturer | |
Manufacturer Product Number | DC0402812J2B-3T0 |
Description | FAN AXIAL 40X28MM 12VDC WIRE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 12VDC Square - 40mm L x 40mm H Ball 13.8 CFM (0.386m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 13.8 CFM (0.386m³/min) | |
Static Pressure | 0.460 in H2O (114.6 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 38.0dB(A) | |
Power (Watts) | 1.68 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus, TUV | |
Weight | 0.045 lb (20.41 g) | |
Current Rating (Amps) | 0.140A | |
Voltage Range | - | |
Material - Frame | Polybutylene Terephthalate (PBT), Glass Filled | |
Material - Blade | Polybutylene Terephthalate (PBT), Glass Filled | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.37000 | $14.37 |
| 10 | $12.56700 | $125.67 |
| 25 | $11.92000 | $298.00 |
| 50 | $11.45340 | $572.67 |
| 100 | $11.00630 | $1,100.63 |
| 300 | $10.33457 | $3,100.37 |
| 600 | $9.93275 | $5,959.65 |






