Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 105.5 CFM (2.95m³/min) 4 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DC0803812U2B-BT0

DigiKey Part Number
345-DC0803812U2B-BT0-ND
Manufacturer
Manufacturer Product Number
DC0803812U2B-BT0
Description
FAN AXIAL 80X38MM 12VDC WIRE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 105.5 CFM (2.95m³/min) 4 Wire Leads
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Noise
62.0dB(A)
Mfr
Power (Watts)
18 W
Packaging
Box
RPM
Part Status
Active
Termination
4 Wire Leads
Voltage - Rated
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Size / Dimension
Square - 80mm L x 80mm H
Approval Agency
CE, cURus, TUV
Width
38.00mm
Weight
0.463 lb (210.01 g)
Air Flow
105.5 CFM (2.95m³/min)
Current Rating (Amps)
1.50A
Static Pressure
1.360 in H2O (338.8 Pa)
Material - Frame
Polybutylene Terephthalate (PBT), Glass Filled
Bearing Type
Ball
Material - Blade
Polybutylene Terephthalate (PBT), Glass Filled
Fan Type
Lifetime @ Temp.
70000 Hrs @ 40°C
Features
Locked Rotor Protection, PWM Control, Speed Sensor (Tach)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
560$21.59080$12,090.85
Manufacturers Standard Package