
D10650-40T5 | |
|---|---|
DigiKey Part Number | D10650-40T5-ND |
Manufacturer | |
Manufacturer Product Number | D10650-40T5 |
Description | HEATSINK 100PQFP COMPOSITE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Composite 2.0W @ 40°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Pin Fins | |
Length | 0.650" (16.51mm) | |
Width | 0.650" (16.51mm) | |
Diameter | - | |
Fin Height | 0.400" (10.16mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 25.00°C/W @ 350 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | - | |
Shelf Life | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 520 | $4.74902 | $2,469.49 |

