
907-33-2-33-2-B-0 | |
|---|---|
DigiKey Part Number | 907-33-2-33-2-B-0-ND |
Manufacturer | |
Manufacturer Product Number | 907-33-2-33-2-B-0 |
Description | HEAT SINK PIN FIN 33X33MM CLIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 907-33-2-33-2-B-0 Models |
Category | Length 1.299" (33.00mm) |
Mfr | Width 1.299" (32.99mm) |
Series | Fin Height 1.283" (32.60mm) |
Packaging Box | Thermal Resistance @ Forced Air Flow 2.03°C/W @ 200 LFM |
Part Status Active | Thermal Resistance @ Natural 7.94°C/W |
Type Top Mount | Material |
Package Cooled | Material Finish Black Anodized |
Attachment Method Push Pin | Base Product Number |
Shape Square, Pin Fins |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $7.90020 | $2,370.06 |

