
660-29ABT1E | |
|---|---|
DigiKey Part Number | 660-29ABT1E-ND |
Manufacturer | |
Manufacturer Product Number | 660-29ABT1E |
Description | HEATSINK EXTRUSION 37MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum 2.0W @ 30°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Pin Fins | |
Length | 1.530" (38.86mm) | |
Width | 1.530" (38.86mm) | |
Diameter | - | |
Fin Height | 0.285" (7.24mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 7.00°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | $4.27255 | $5,554.31 |

