
660-29AB | |
|---|---|
DigiKey Part Number | 660-29AB-ND |
Manufacturer | |
Manufacturer Product Number | 660-29AB |
Description | HEATSINK EXTRUSION 37MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum 2.0W @ 30°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Pin Fins | |
Length | 1.530" (38.86mm) | |
Width | 1.530" (38.86mm) | |
Diameter | - | |
Fin Height | 0.285" (7.24mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 7.00°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.80000 | $5.80 |
| 10 | $5.13100 | $51.31 |
| 25 | $4.88800 | $122.20 |
| 50 | $4.71120 | $235.56 |
| 100 | $4.54090 | $454.09 |
| 250 | $4.32488 | $1,081.22 |
| 650 | $4.11026 | $2,671.67 |
| 1,300 | $3.96109 | $5,149.42 |

