
655-53ABT4E | |
|---|---|
DigiKey Part Number | 655-53ABT4E-ND |
Manufacturer | |
Manufacturer Product Number | 655-53ABT4E |
Description | HEATSINK FOR 40MM BGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum 4.0W @ 40°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Pin Fins | |
Length | 1.600" (40.64mm) | |
Width | 1.600" (40.64mm) | |
Diameter | - | |
Fin Height | 0.525" (13.34mm) | |
Power Dissipation @ Temperature Rise | 4.0W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 2.00°C/W @ 400 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $2.78742 | $1,393.71 |

