Signal Conditioner Voltage DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

857-819

DigiKey Part Number
2946-857-819-ND
Manufacturer
Manufacturer Product Number
857-819
Description
VOLTAGE SIGNAL CONDITIONER; BIPO
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Signal Conditioner Voltage DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
857-819 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Range (Additional)
0 ~ 1MOhm
Manufacturer
WAGO Corporation
Output Type
Current, Voltage
Series
Output Range
0 ~ 20mA, 0 ~ 10V (Configurable)
Packaging
Bag
Isolation
2500V (Test)
Part Status
Active
Voltage - Supply
24VDC
Type
Signal Conditioner
Mounting Type
DIN Rail
Input Type
Voltage
Termination Style
Spring Terminal
Input Range (Current, Voltage)
0 ~ 1V (Configurable)
Operating Temperature
-25°C ~ 70°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in USD
Bag
QuantityUnit PriceExt Price
1$398.06000$398.06
10$360.42000$3,604.20
25$346.44560$8,661.14
Manufacturers Standard Package