
750-667/000-104 | |
|---|---|
DigiKey Part Number | 2946-750-667/000-104-ND |
Manufacturer | |
Manufacturer Product Number | 750-667/000-104 |
Description | I/O MOD FAILSAFE 24VDC 2A |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Machine Safety Controller General Purpose 24VDC Supply DIN Rail |
Datasheet | Datasheet |
Category | Safety Category Category 4, PLe, SIL3 |
Manufacturer WAGO Corporation | Voltage - Supply 24VDC |
Packaging Box | Mounting Type DIN Rail |
Part Status Active | Termination Style Spring Terminal |
Controller Type General Purpose | Operating Temperature 0°C ~ 55°C |
Number of Inputs and Type 4 - Digital | Ingress Protection IP20 |
Safety Outputs and Type 4 - Digital | Approval Agency ATEX, DNV, IECEx, TUV, UL |
Contact Rating @ Voltage 0.12A @ 24VDC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,141.81000 | $1,141.81 |

