
859-404/000-029 | |
|---|---|
DigiKey Part Number | 2946-859-404/000-029-ND |
Manufacturer | |
Manufacturer Product Number | 859-404/000-029 |
Description | PUSH-IN TYPE JUMPER BAR; 4-WAY; |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Position Terminal Block, Cross Connection Jumper Flat Pins |
Datasheet | Datasheet |
EDA/CAD Models | 859-404/000-029 Models |
Category | Type Terminal Block, Cross Connection |
Manufacturer WAGO Corporation | Number of Positions 4 |
Series | Style Flat Pins |
Packaging Box | For Use With/Related Products 859 Series |
Part Status Active | Color Yellow |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.82000 | $1.82 |
| 10 | $1.54700 | $15.47 |
| 25 | $1.45040 | $36.26 |

