



280-889 | |
|---|---|
DigiKey Part Number | 2946-280-889-ND |
Manufacturer | |
Manufacturer Product Number | 280-889 |
Description | TRIPLE-DECK TERMINAL BLOCK; WITH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 6 Position Disconnect, Feed Through Gray 12-28 AWG |
Datasheet | Datasheet |
EDA/CAD Models | 280-889 Models |
Category | Current - IEC 20 A |
Manufacturer WAGO Corporation | Voltage - IEC 400V |
Packaging Box | Wire Gauge or Range - AWG 12-28 AWG |
Part Status Active | Wire Gauge or Range - mm² 0.08-2.5mm² |
Type Disconnect, Feed Through | Color Gray |
Number of Positions 6 | Material - Insulation Polyamide (PA66), Nylon 6/6 |
Number of Levels 3 | Material Flammability Rating UL94 V-0 |
Terminal - Width 5.0mm | Stripping Length 8mm ~ 9mm |
Termination Style Push In, Spring |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.38000 | $20.38 |
| 10 | $14.55800 | $145.58 |
| 25 | $12.98880 | $324.72 |
| 50 | $12.05440 | $602.72 |
| 100 | $11.30570 | $1,130.57 |
| 250 | $10.55088 | $2,637.72 |
| 500 | $10.12200 | $5,061.00 |
| 1,000 | $9.78889 | $9,788.89 |

