4 Position Terminal Block Gray Plug Connection 5.2mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2022-1801/999-953

DigiKey Part Number
2946-2022-1801/999-953-ND
Manufacturer
Manufacturer Product Number
2022-1801/999-953
Description
TERM BLK 4POS GRAY
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Position Terminal Block Gray Plug Connection 5.2mm
Datasheet
 Datasheet
EDA/CAD Models
2022-1801/999-953 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Plug Receptacles, Push In, Spring
Manufacturer
WAGO Corporation
Current - IEC
20 A
Series
Current - UL
20 A
Packaging
Box
Voltage - UL
600 V
Part Status
Active
Housing Color
Gray
Type
Plug Connection
Length
4.173" (106.00mm)
Mounting Type
DIN Rail
Height (Max)
1.280" (32.50mm)
Number of Positions
4
Material - Insulation
Polyamide (PA66), Nylon 6/6
Number of Levels
1
Material Flammability Rating
UL94 V-0
Terminal - Width
5.2mm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in USD
Box
QuantityUnit PriceExt Price
1$6.08000$6.08
Manufacturers Standard Package