




2616-1103/020-000 | |
|---|---|
DigiKey Part Number | 2946-2616-1103/020-000-ND |
Manufacturer | |
Manufacturer Product Number | 2616-1103/020-000 |
Description | PCB TERMINAL BLOCK; LEVER; 16 MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 Position Wire to Board Terminal Block Horizontal with Board 0.394" (10.00mm) Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 2616-1103/020-000 Models |
Category | Voltage 600 V |
Manufacturer WAGO Corporation | Wire Gauge 4-18 AWG |
Series | Mounting Type Through Hole |
Packaging Box | Wire Termination Screwless - Leg Spring, Push-In Spring |
Part Status Active | Features Lever Actuated |
Number of Levels 1 | Color Gray |
Positions Per Level 3 | Operating Temperature -60°C ~ 105°C |
Pitch 0.394" (10.00mm) | Housing Material Polyamide (PA66), Nylon 6/6 |
Mating Orientation Horizontal with Board | Contact Material - Plating Electrolytic Copper - Tin Plated |
Current 66 A | Clamp Material - Plating Steel - Nickel Plated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.72000 | $17.72 |
| 10 | $12.63400 | $126.34 |
| 25 | $11.24840 | $281.21 |
| 50 | $10.42000 | $521.00 |
| 100 | $9.75460 | $975.46 |
| 250 | $9.08220 | $2,270.55 |
| 500 | $8.69960 | $4,349.80 |
| 1,000 | $8.40211 | $8,402.11 |











