
706-5030/300-300 | |
|---|---|
DigiKey Part Number | 2946-706-5030/300-300-ND |
Manufacturer | |
Manufacturer Product Number | 706-5030/300-300 |
Description | S-CABLE GEFANUC 9030 T16ES |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Cable Assembly GE-Fanuc 9030 Series 9.84' (3.00m) |
Datasheet | Datasheet |
Category | Control Side Connection Rectangular Connector |
Manufacturer WAGO Corporation | Specifications Input, Output (I/O) |
Packaging Bulk | Number of Positions 20, 24 |
Part Status Active | Length 9.84' (3.00m) |
Process Side Connection Rectangular Connector | For Use With/Related Products GE-Fanuc 9030 Series |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $359.40000 | $359.40 |

