
speedMATE | |
|---|---|
DigiKey Part Number | 5891-speedMATETB-ND |
Manufacturer | |
Manufacturer Product Number | speedMATE |
Description | NON-CONTACT ENCODER |
Customer Reference | |
Detailed Description | Sensor Infrared 15mm ~ 60mm Digital Output Box |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Wachendorff Automation USA, Inc. | |
Series | * | |
Packaging | Retail Package | |
Part Status | Active | |
Sensor Type | Infrared | |
Sensing Distance | 15mm ~ 60mm | |
Output Type | Push-Pull | |
Voltage - Supply | 5V ~ 32V | |
Trigger Type | - | |
Features | Digital Output | |
Package / Case | Box | |
Operating Temperature | -10°C ~ 60°C | |
Detection Pattern | - |



