Direct
Similar
Similar
Similar
Similar




74477710 | |
|---|---|
DigiKey Part Number | 732-1200-2-ND - Tape & Reel (TR) 732-1200-1-ND - Cut Tape (CT) 732-1200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74477710 |
Description | FIXED IND 10UH 2A 49 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 2 A 49mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74477710 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 49mOhm Max |
Series | Frequency - Self Resonant 26MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Supplier Device Package 7345 |
Current Rating (Amps) | Size / Dimension 0.287" L x 0.287" W (7.30mm x 7.30mm) |
Current - Saturation (Isat) 2.6A | Height - Seated (Max) 0.177" (4.50mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P1167.103NLT | Pulse Electronics | 584 | 553-1079-1-ND | $1.41000 | Direct |
| DR74-100-R | Eaton - Electronics Division | 0 | 513-1137-1-ND | $0.62000 | Similar |
| DRA74-100-R | Eaton - Electronics Division | 0 | 283-3623-1-ND | $0.84000 | Similar |
| P1167.103NL | Pulse Electronics | 1,004 | 553-2860-ND | $1.39000 | Similar |
| SCRH74-100 | Signal Transformer | 0 | 595-1504-2-ND | $0.53900 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.51000 | $2.51 |
| 10 | $2.24000 | $22.40 |
| 50 | $2.08000 | $104.00 |
| 100 | $2.00000 | $200.00 |
| 500 | $1.92000 | $960.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.92001 | $1,920.01 |








