



7443340047 | |
|---|---|
DigiKey Part Number | 732-2160-2-ND - Tape & Reel (TR) 732-2160-1-ND - Cut Tape (CT) 732-2160-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7443340047 |
Description | FIXED IND 470NH 19A 3.1 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 19 A 3.1mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7443340047 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 32A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.1mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 232MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.331" L x 0.311" W (8.40mm x 7.90mm) | |
Height - Seated (Max) | 0.295" (7.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.14000 | $2.14 |
| 10 | $2.08000 | $20.80 |
| 50 | $1.97000 | $98.50 |
| 100 | $1.90000 | $190.00 |
| 250 | $1.83000 | $457.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.52640 | $763.20 |




