0.33 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.33 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
@askLorandt explains: Design your EMC-Filter

890324025034

DigiKey Part Number
732-5904-ND
Manufacturer
Manufacturer Product Number
890324025034
Description
CAP FILM 0.33UF 10% 275VAC RAD
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
0.33 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
890324025034 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-40°C ~ 105°C
Mfr
Mounting Type
Through Hole
Series
Package / Case
Packaging
Bulk
Size / Dimension
0.709" L x 0.335" W (18.00mm x 8.50mm)
Part Status
Active
Height - Seated (Max)
0.591" (15.00mm)
Capacitance
Termination
PC Pins
Tolerance
±10%
Lead Spacing
0.591" (15.00mm)
Voltage Rating - AC
275V
Applications
EMI, RFI Suppression
Dielectric Material
Ratings
X2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
890334025034Würth Elektronik219732-5854-ND$0.59000Parametric Equivalent
890334025034CSWürth Elektronik3,384732-5754-ND$0.59000Parametric Equivalent
46KI333050N0KWEC77,1872266-46KI333050N0K-ND$0.28400Parametric Equivalent
B32922D3334K000TDK247495-6915-ND$0.82000Parametric Equivalent
B32922D3334K289TDK19,383495-76547-1-ND$0.96000Parametric Equivalent
In-Stock: 480
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.63000$0.63
50$0.50100$25.05
100$0.44800$44.80
250$0.41200$103.00
500$0.35800$179.00
1,000$0.33200$332.00
Manufacturers Standard Package