


890324023010 | |
|---|---|
DigiKey Part Number | 732-5877-ND |
Manufacturer | |
Manufacturer Product Number | 890324023010 |
Description | CAP FILM 0.018UF 10% 275VAC RAD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 0.018 µF Film Capacitor 275V Polypropylene (PP), Metallized Radial |
Datasheet | Datasheet |
EDA/CAD Models | 890324023010 Models |
Category | Operating Temperature -40°C ~ 105°C |
Mfr | Mounting Type Through Hole |
Series | Package / Case |
Packaging Bulk | Size / Dimension 0.512" L x 0.197" W (13.00mm x 5.00mm) |
Part Status Active | Height - Seated (Max) 0.453" (11.50mm) |
Capacitance | Termination PC Pins |
Tolerance ±10% | Lead Spacing 0.394" (10.00mm) |
Voltage Rating - AC 275V | Applications EMI, RFI Suppression |
Dielectric Material | Ratings X2 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 890324023010CS | Würth Elektronik | 2,213 | 732-890324023010CS-ND | $0.39000 | Parametric Equivalent |
| 890334023010 | Würth Elektronik | 195 | 732-5827-ND | $0.35000 | Parametric Equivalent |
| 890334023010CS | Würth Elektronik | 35 | 732-5727-ND | $0.35000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.39000 | $0.39 |
| 50 | $0.33300 | $16.65 |
| 100 | $0.29000 | $29.00 |
| 250 | $0.25800 | $64.50 |
| 500 | $0.22600 | $113.00 |
| 1,000 | $0.21500 | $215.00 |

