


885342207003 | |
|---|---|
DigiKey Part Number | 732-12108-2-ND - Tape & Reel (TR) 732-12108-1-ND - Cut Tape (CT) 732-12108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885342207003 |
Description | CAP CER 1000PF 200V X7R 0805 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 1000 pF ±10% 200V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885342207003 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.13000 | $0.13 |
| 10 | $0.07000 | $0.70 |
| 50 | $0.04840 | $2.42 |
| 100 | $0.04200 | $4.20 |
| 500 | $0.03112 | $15.56 |
| 1,000 | $0.02778 | $27.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.02279 | $91.16 |
| 8,000 | $0.02094 | $167.52 |
| 12,000 | $0.02001 | $240.12 |
| 20,000 | $0.01898 | $379.60 |
| 28,000 | $0.01838 | $514.64 |
| 40,000 | $0.01781 | $712.40 |

