


885012007089 | |
|---|---|
DigiKey Part Number | 732-12210-2-ND - Tape & Reel (TR) 732-12210-1-ND - Cut Tape (CT) 732-12210-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012007089 |
Description | CAP CER 1500PF 100V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012007089 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.16000 | $0.16 |
| 10 | $0.09000 | $0.90 |
| 50 | $0.06360 | $3.18 |
| 100 | $0.05540 | $5.54 |
| 500 | $0.04168 | $20.84 |
| 1,000 | $0.03744 | $37.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.03111 | $124.44 |
| 8,000 | $0.02877 | $230.16 |
| 12,000 | $0.02759 | $331.08 |
| 20,000 | $0.02629 | $525.80 |
| 28,000 | $0.02553 | $714.84 |
| 40,000 | $0.02480 | $992.00 |


