


865230343003 | |
|---|---|
DigiKey Part Number | 732-8252-2-ND - Tape & Reel (TR) 732-8252-1-ND - Cut Tape (CT) 732-8252-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 865230343003 |
Description | CAP ALUM 33UF 20% 16V SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 33 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 865230343003 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 44 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 66 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance | Height - Seated (Max) 0.217" (5.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EEE-HD1E330AP | Panasonic Industry | 2,492 | PCE4958CT-ND | $0.56000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.25000 | $0.25 |
| 50 | $0.21100 | $10.55 |
| 100 | $0.18300 | $18.30 |
| 250 | $0.16300 | $40.75 |
| 500 | $0.14300 | $71.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.13600 | $136.00 |

