


860160373018 | |
|---|---|
DigiKey Part Number | 732-9471-1-ND - Cut Tape (CT) 732-9471-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160373018 |
Description | CAP ALUM 270UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 270 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160373018 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 313.2 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 540 mA @ 100 kHz |
Part Status Active | Impedance 420 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.33000 | $0.33 |
| 50 | $0.28400 | $14.20 |
| 100 | $0.24800 | $24.80 |
| 250 | $0.22000 | $55.00 |
| 500 | $0.19300 | $96.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.18300 | $274.50 |

