


860160278040 | |
|---|---|
DigiKey Part Number | 732-9445-1-ND - Cut Tape (CT) 732-9445-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160278040 |
Description | CAP ALUM 2700UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2700 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160278040 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 2.028 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 84 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.41000 | $1.41 |
| 50 | $1.19900 | $59.95 |
| 100 | $1.04400 | $104.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $0.92800 | $278.40 |
| 600 | $0.81300 | $487.80 |
| 1,500 | $0.77400 | $1,161.00 |

