Parametric Equivalent



860160274015 | |
|---|---|
DigiKey Part Number | 732-9420-1-ND - Cut Tape (CT) 732-9420-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160274015 |
Description | CAP ALUM 270UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 270 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160274015 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 243.6 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 420 mA @ 100 kHz |
Part Status Active | Impedance 530 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860160374019 | Würth Elektronik | 701 | 732-9472-1-ND | $0.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.31000 | $0.31 |
| 50 | $0.26400 | $13.20 |
| 100 | $0.23000 | $23.00 |
| 250 | $0.20400 | $51.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.17800 | $142.40 |
| 1,600 | $0.17000 | $272.00 |


