


860160273014 | |
|---|---|
DigiKey Part Number | 732-9419-1-ND - Cut Tape (CT) 732-9419-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860160273014 |
Description | CAP ALUM 270UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 270 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860160273014 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 240.12 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 414 mA @ 100 kHz |
Part Status Active | Impedance 560 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.24000 | $0.24 |
| 50 | $0.20000 | $10.00 |
| 100 | $0.17400 | $17.40 |
| 250 | $0.15500 | $38.75 |
| 500 | $0.13500 | $67.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.12900 | $193.50 |

