


860080775020 | |
|---|---|
DigiKey Part Number | 732-9140-1-ND - Cut Tape (CT) 732-9140-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080775020 |
Description | CAP ALUM 330UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 330 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080775020 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 1.75 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 47 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.240" (31.50mm) |
Voltage - Rated 63 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.49000 | $1.49 |
| 50 | $1.27000 | $63.50 |
| 100 | $1.10500 | $110.50 |
| 250 | $0.98300 | $245.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.86000 | $430.00 |
| 1,000 | $0.81900 | $819.00 |

