


860080678021 | |
|---|---|
DigiKey Part Number | 732-9063-1-ND - Cut Tape (CT) 732-9063-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080678021 |
Description | CAP ALUM 680UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 680 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080678021 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 2.49 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 26 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.437" (36.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKZN500ELL681MK25S | Chemi-Con | 9 | 565-4071-ND | $2.73000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.43000 | $1.43 |
| 50 | $1.21700 | $60.85 |
| 100 | $1.06100 | $106.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $0.94200 | $282.60 |
| 600 | $0.82500 | $495.00 |
| 1,500 | $0.78600 | $1,179.00 |





