


860080580027 | |
|---|---|
DigiKey Part Number | 732-9119-1-ND - Cut Tape (CT) 732-9119-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860080580027 |
Description | CAP ALUM 2200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 2200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 860080580027 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ High Frequency 3.75 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 15 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.457" (37.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 5000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RXK222M1VBK-1632S | Surge | 81 | 4403-RXK222M1VBK-1632S-ND | $1.34000 | Parametric Equivalent |
| RXW222M1VBK-1632S | Surge | 80 | 4403-RXW222M1VBK-1632S-ND | $1.42000 | Parametric Equivalent |
| UPJ1V222MHD | Nichicon | 226 | 493-5561-ND | $2.58000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.05000 | $3.05 |
| 50 | $2.59800 | $129.90 |
| 100 | $2.26300 | $226.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $2.01200 | $503.00 |
| 500 | $1.76000 | $880.00 |
| 1,250 | $1.67601 | $2,095.01 |

