


860010673012 | |
|---|---|
DigiKey Part Number | 732-8664-1-ND - Cut Tape (CT) 732-8664-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010673012 |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010673012 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 165 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 252.45 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50YXJ47MT16.3X11 | Rubycon | 2,000 | 50YXJ47MT16.3X11-ND | $0.07969 | Direct |
| 63PK47MEFCT16.3X11 | Rubycon | 1,561 | 1189-1675-1-ND | $0.37000 | Upgrade |
| ECA-1JM470I | Panasonic Industry | 6,130 | P19542CT-ND | $0.34000 | Upgrade |
| EEU-EB1H470SH | Panasonic Industry | 13,053 | P19613CT-ND | $0.44000 | Upgrade |
| UKA1H470MED1TD | Nichicon | 32,000 | 493-4660-1-ND | $0.20600 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.15000 | $0.15 |
| 50 | $0.12600 | $6.30 |
| 100 | $0.11000 | $11.00 |
| 250 | $0.09700 | $24.25 |
| 500 | $0.08500 | $42.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $0.08100 | $121.50 |

