


860010580023 | |
|---|---|
DigiKey Part Number | 732-8753-1-ND - Cut Tape (CT) 732-8753-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010580023 |
Description | CAP ALUM 3300UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 3300 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010580023 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.365 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 3.0272 A @ 100 kHz |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.299" (33.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.34000 | $2.34 |
| 50 | $1.99400 | $99.70 |
| 100 | $1.73800 | $173.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.54500 | $386.25 |
| 500 | $1.35100 | $675.50 |
| 1,250 | $1.28600 | $1,607.50 |

