


860010578018 | |
|---|---|
DigiKey Part Number | 732-8748-1-ND - Cut Tape (CT) 732-8748-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010578018 |
Description | CAP ALUM 1200UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010578018 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.375 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.76 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.512" Dia (13.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860020578019 | Würth Elektronik | 378 | 732-8953-1-ND | $1.06000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.18000 | $1.18 |
| 50 | $1.00300 | $50.15 |
| 100 | $0.87400 | $87.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $0.77600 | $232.80 |
| 600 | $0.67900 | $407.40 |
| 1,500 | $0.64700 | $970.50 |

