


860010574008 | |
|---|---|
DigiKey Part Number | 732-8738-1-ND - Cut Tape (CT) 732-8738-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 860010574008 |
Description | CAP ALUM 120UF 20% 35V RADIAL TH |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 120 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 860010574008 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 275 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 379.5 mA @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 860020574009 | Würth Elektronik | 307 | 732-8943-1-ND | $0.25000 | Direct |
| 860080574008 | Würth Elektronik | 1,475 | 732-9100-1-ND | $0.29000 | Upgrade |
| 860160574014 | Würth Elektronik | 1,027 | 732-9552-1-ND | $0.46000 | Upgrade |
| 860010674015 | Würth Elektronik | 641 | 732-8667-1-ND | $0.31000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.28000 | $0.28 |
| 50 | $0.23700 | $11.85 |
| 100 | $0.20700 | $20.70 |
| 250 | $0.18300 | $45.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $0.16100 | $128.80 |
| 1,600 | $0.15200 | $243.20 |

