12 MHz ±20ppm Crystal 15pF 120 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

830069944

DigiKey Part Number
732-830069944TR-ND - Tape & Reel (TR)
732-830069944CT-ND - Cut Tape (CT)
732-830069944DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
830069944
Description
CRYSTAL 12.0000MHZ 15PF SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
12 MHz ±20ppm Crystal 15pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
830069944 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
15pF
Mfr
ESR (Equivalent Series Resistance)
120 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5,878
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.59000$0.59
10$0.54100$5.41
50$0.51700$25.85
100$0.49350$49.35
500$0.45826$229.13
1,000$0.42300$423.00
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.37600$1,128.00
Manufacturers Standard Package